Infineon CoolMOS N-Channel MOSFET, 25 A, 700 V P, 3-Pin TO-263 IPB65R090CFD7ATMA1
- RS Stock No.:
- 236-3652
- Mfr. Part No.:
- IPB65R090CFD7ATMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$4,047.00
(exc. GST)
$4,452.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $4.047 | $4,047.00 | - |
| 2000 - 2000 | $3.944 | $3,944.00 | 2% |
| 3000 + | $3.894 | $3,894.00 | 3% |
*price indicative
- RS Stock No.:
- 236-3652
- Mfr. Part No.:
- IPB65R090CFD7ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 25A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Package Type | TO-263 | |
| Series | CoolMOS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 90mΩ | |
| Channel Mode | P | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 25A | ||
Maximum Drain Source Voltage Vds 700V | ||
Package Type TO-263 | ||
Series CoolMOS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 90mΩ | ||
Channel Mode P | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon CoolMOS super junction MOSFET with integrated fast body diode is the perfect choice for resonant high power topologies. It is ideally suited for industrial applications, such as server, telecom, solar, and EV-charging stations, in which it enables significant efficiency improvements compared to competition. It has drain current of 25 A.
Excellent hard-commutation ruggedness
Extra safety margin for designs with increased bus voltage
Enabling increased power density
Outstanding light-load efficiency in industrial SMPS applications
Improved full-load efficiency in industrial SMPS applications
Price competitiveness compared to alternative offerings in the market
Related links
- Infineon CoolMOS Type N-Channel MOSFET 700 V P, 3-Pin TO-263 IPB65R090CFD7ATMA1
- Infineon CoolMOS Type N-Channel MOSFET 700 V, 3-Pin TO-220 IPP65R090CFD7XKSA1
- Infineon CoolMOS Type N-Channel MOSFET 700 V, 3-Pin TO-247 IPW65R090CFD7XKSA1
- Infineon CoolMOS Type N-Channel MOSFET 600 V P, 3-Pin TO-220
- Infineon CoolMOS Type N-Channel MOSFET 600 V P, 3-Pin TO-220 IPAN60R650CEXKSA1
- Infineon CoolMOS Type N-Channel MOSFET & Diode 700 V Enhancement, 3-Pin TO-263
- Infineon CoolMOS Type N-Channel MOSFET 700 V N, 3-Pin TO-263 IPB65R041CFD7ATMA1
- Infineon CoolMOS Type N-Channel MOSFET 700 V N, 3-Pin TO-263 IPB65R155CFD7ATMA1
