Toshiba N-Channel MOSFET, 6 A, 60 V, 3-Pin SOT-23 SSM3K341R,LF(T
- RS Stock No.:
- 236-3580
- Mfr. Part No.:
- SSM3K341R,LF(T
- Brand:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$21.80
(exc. GST)
$23.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
- Plus 2,800 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.872 | $21.80 |
| 50 - 75 | $0.856 | $21.40 |
| 100 - 225 | $0.84 | $21.00 |
| 250 - 975 | $0.826 | $20.65 |
| 1000 + | $0.812 | $20.30 |
*price indicative
- RS Stock No.:
- 236-3580
- Mfr. Part No.:
- SSM3K341R,LF(T
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 43mΩ | |
| Maximum Power Dissipation Pd | 2.4W | |
| Typical Gate Charge Qg @ Vgs | 9.3nC | |
| Forward Voltage Vf | -0.9V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.9mm | |
| Height | 800μm | |
| Length | 2.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 43mΩ | ||
Maximum Power Dissipation Pd 2.4W | ||
Typical Gate Charge Qg @ Vgs 9.3nC | ||
Forward Voltage Vf -0.9V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Width 2.9mm | ||
Height 800μm | ||
Length 2.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Toshiba field effect transistor MADE up of the silicon material and having N channel MOS type. It is mainly used in power management switching applications.
Storage temperature range −55 to 150 °C
Related links
- Toshiba Type N-Channel MOSFET 60 VLF(T
- Toshiba Type N-Channel MOSFET 40 V, 3-Pin SOT-23
- Toshiba Type N-Channel MOSFET 40 VLF(T
- Toshiba Type N-Channel MOSFET 30 VLF(T
- Toshiba Type P-Channel MOSFET 20 V, 3-Pin SOT-23
- Toshiba Type P-Channel MOSFET 20 VLF(T
- Toshiba Type P-Channel MOSFET 12 VLF(T
- Toshiba Type N-Channel MOSFET 60 V EnhancementLF(T
