Infineon IPP Type P-Channel MOSFET, 62 A, 100 V Enhancement, 3-Pin TO-220 IPP330P10NMAKSA1
- RS Stock No.:
- 235-4860
- Mfr. Part No.:
- IPP330P10NMAKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 100 more to save $22.70
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$227.35
(exc. GST)
$250.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 400 left, ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $4.547 | $227.35 | - |
| 100 - 100 | $4.32 | $216.00 | $22.70 |
| 150 + | $4.104 | $205.20 | $66.45 |
*price indicative
- RS Stock No.:
- 235-4860
- Mfr. Part No.:
- IPP330P10NMAKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 62A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220 | |
| Series | IPP | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 33mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | -189nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 300W | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.57mm | |
| Length | 10.36mm | |
| Width | 15.95mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 62A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220 | ||
Series IPP | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 33mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs -189nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 300W | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Height 4.57mm | ||
Length 10.36mm | ||
Width 15.95mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Infineon IPP Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IPP330P10NMAKSA1
- Infineon IPP Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon IPP Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IPP80P03P4L04AKSA2
- Infineon IPP Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon IPP Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IPP120P04P4L03AKSA2
- Infineon IPP Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IPP045N10N3GXKSA1
