Infineon IPP Type P-Channel MOSFET, 120 A, 40 V Enhancement, 3-Pin TO-220 IPP120P04P4L03AKSA2
- RS Stock No.:
- 229-1847
- Mfr. Part No.:
- IPP120P04P4L03AKSA2
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-1847
- Mfr. Part No.:
- IPP120P04P4L03AKSA2
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | IPP | |
| Package Type | TO-220 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.4mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -16V, +5V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -1.3V | |
| Typical Gate Charge Qg @ Vgs | 180nC | |
| Maximum Power Dissipation Pd | 136W | |
| Maximum Operating Temperature | 175°C | |
| Width | 15.95mm | |
| Standards/Approvals | No | |
| Length | 15.65mm | |
| Height | 2.54mm | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series IPP | ||
Package Type TO-220 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.4mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -16V, +5V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -1.3V | ||
Typical Gate Charge Qg @ Vgs 180nC | ||
Maximum Power Dissipation Pd 136W | ||
Maximum Operating Temperature 175°C | ||
Width 15.95mm | ||
Standards/Approvals No | ||
Length 15.65mm | ||
Height 2.54mm | ||
Automotive Standard AEC | ||
Infineon Series IPP MOSFET, 120A Maximum Continuous Drain Current, 40V Maximum Drain Source Voltage - IPP120P04P4L03AKSA2
This silicon MOSFET is designed for high performance within various applications. The component features a TO-220 package that enhances its capability for effective thermal dissipation. With a maximum continuous drain current of 120A and a drain-source voltage of 40V, it offers excellent operational flexibility in demanding environments. The MOSFET operates efficiently across a wide temperature range, making it suitable for automotive and industrial applications.
Features & Benefits
• P-channel enhancement mode ensures efficient switching performance
• AEC qualified, meeting rigorous automotive standards
• Maximum operating temperature of +175°C allows for demanding requirement
• MSL1 rating supports high-temperature reflow processes
Applications
• Used in automotive control systems for efficient power management
• Effective for electric motor drive in robotics
• Incorporated into power supply circuits in industrial machinery
• Suitable for consumer electronics where compact size is essential
What is the significance of the maximum continuous drain current rating?
The maximum continuous drain current rating indicates the highest amount of current the device can handle under normal operating conditions, which is essential for ensuring reliability in applications demanding high current capacity.
How does the low Rds(on) contribute to power efficiency?
A low Rds(on) reduces power losses during operation, allowing devices to run cooler and enhancing overall system energy efficiency, which is particularly beneficial in battery-operated designs.
What safety features does this component offer for harsh environments?
This device is 100% avalanche tested, ensuring it can withstand transient conditions without failure, which is crucial for protecting circuits in unpredictable environments such as automotive and industrial applications.
What performance characteristics should one consider when integrating this component into existing systems?
Key characteristics like gate threshold voltage, maximum gate-source voltage, and thermal resistance should be evaluated to ensure compatibility with existing circuit designs and to optimise performance.
How does the operating temperature range enhance its usability in different applications?
With an operating temperature range from -55°C to +175°C, this MOSFET is versatile enough for use across a broad spectrum of applications, from extreme cold environments to high-temperature operational settings.
Related links
- Infineon IPP Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon IPP Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon IPP Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IPP330P10NMAKSA1
- Infineon IPP Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IPP80P03P4L04AKSA2
- Infineon iPB Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-263 IPB120P04P4L03ATMA2
- Infineon iPB Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-263
- Infineon iPB Type P-Channel MOSFET 40 V Enhancement TO-263
- Infineon iPB Type P-Channel MOSFET 40 V Enhancement TO-263 IPB120P04P404ATMA2
