Infineon IST N-Channel MOSFET, 440 A, 40 V Enhancement, 5-Pin HSOF IST007N04NM6AUMA1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
235-0607
Mfr. Part No.:
IST007N04NM6AUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

440A

Maximum Drain Source Voltage Vds

40V

Package Type

HSOF

Series

IST

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

0.7mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1V

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

250W

Typical Gate Charge Qg @ Vgs

178nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

2.4mm

Length

6.9mm

Standards/Approvals

No

Height

7.2mm

Automotive Standard

No

The Infineon OptiMOSTM6 power transistor operated on 40V and drain current of 440A.It is in Stoll package features very low RDS(on) of 0.70mOhm. It has the advantages of Infineon’s well-known quality level for robust industry packages making it the Ideal solution for various performance in battery powered applications, battery protection and battery formation.

Optimized for low voltage motor drives application

Optimized for battery power applications

Very low on-resistance RDS(on)

100% avalanche tested

Superior thermal performance

N-channel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy