Infineon IAUA N-Channel MOSFET, 180 A, 40 V Enhancement, 5-Pin HSOF IAUA180N04S5N012AUMA1
- RS Stock No.:
- 254-7195
- Mfr. Part No.:
- IAUA180N04S5N012AUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$3,686.00
(exc. GST)
$4,054.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $1.843 | $3,686.00 |
| 4000 - 4000 | $1.807 | $3,614.00 |
| 6000 + | $1.77 | $3,540.00 |
*price indicative
- RS Stock No.:
- 254-7195
- Mfr. Part No.:
- IAUA180N04S5N012AUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 180A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | HSOF | |
| Series | IAUA | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 1.2mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 180A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type HSOF | ||
Series IAUA | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 1.2mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineons IAUA series of automotive MOSFET consist of n-channel with enhancement mode at normal level with an operating temperature of 175°C. It is a green product with enhanced electrical testing.
Robust design
Voltage rating from drain to source is 40 V
Power dissipation is 125 W
Related links
- Infineon IAUA Type N-Channel MOSFET 40 V Enhancement, 5-Pin HSOF
- Infineon IAUA Type N-Channel MOSFET 40 V Enhancement, 5-Pin HSOF IAUA180N04S5N012AUMA1
- Infineon IAUA Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-HSOF-5
- Infineon IAUA Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-HSOF-5 IAUA120N04S5N014AUMA1
- Infineon IAUA Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-HSOF-5 IAUA250N04S6N008AUMA1
- Infineon IAUA Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-HSOF-5
- Infineon IAUA Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-HSOF-5 IAUA200N04S5N010AUMA1
- Infineon IAUA Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-HSOF-5 IAUA250N04S6N007EAUMA1
