Infineon Isolated F4 N-Channel MOSFET, 25 A, 1.2 kV, 2-Pin AG-EASY2B F445MR12W1M1B76BPSA1

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 24 units)*

$4,139.47

(exc. GST)

$4,553.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
24 - 24$172.478$4,139.47
48 - 48$163.853$3,932.47
72 +$155.661$3,735.86

*price indicative

RS Stock No.:
234-8967
Mfr. Part No.:
F445MR12W1M1B76BPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

25A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

AG-EASY2B

Series

F4

Pin Count

2

Maximum Drain Source Resistance Rds

45mΩ

Forward Voltage Vf

5.65V

Maximum Power Dissipation Pd

20mW

Typical Gate Charge Qg @ Vgs

0.062μC

Minimum Operating Temperature

-40°C

Maximum Gate Source Voltage Vgs

15V

Transistor Configuration

Isolated

Maximum Operating Temperature

150°C

Height

16.4mm

Length

62.8mm

Standards/Approvals

60749 and 60068, IEC 60747

Width

33.8mm

Automotive Standard

No

The Infineon IGBT module has a 4 N-Channel (Half Bridge) FET Type works with 1200V Drain to Source Voltage and 75A continuous drain current.

Chassis mount

-40°C to 150°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy