Infineon FP35R12W2T7B11BOMA1, N-Channel IGBT, 35 A 1.2 kV, 31-Pin AG-EASY2B, Through Hole
- RS Stock No.:
- 222-4800
- Mfr. Part No.:
- FP35R12W2T7B11BOMA1
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save $12.80
View bulk pricing optionsSubtotal (1 unit)*
$71.45
(exc. GST)
$78.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 February 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $71.45 | - |
| 10 - 99 | $70.17 | $12.80 |
| 100 - 249 | $68.90 | $255.00 |
| 250 - 499 | $67.66 | $947.50 |
| 500 + | $66.45 | $2,500.00 |
*price indicative
- RS Stock No.:
- 222-4800
- Mfr. Part No.:
- FP35R12W2T7B11BOMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 35A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Number of Transistors | 7 | |
| Maximum Power Dissipation Pd | 20mW | |
| Package Type | AG-EASY2B | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 31 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Height | 16.4mm | |
| Length | 56.7mm | |
| Series | FP35R12W2T7-B11 | |
| Standards/Approvals | No | |
| Width | 48mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 35A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Number of Transistors 7 | ||
Maximum Power Dissipation Pd 20mW | ||
Package Type AG-EASY2B | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 31 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Height 16.4mm | ||
Length 56.7mm | ||
Series FP35R12W2T7-B11 | ||
Standards/Approvals No | ||
Width 48mm | ||
Automotive Standard No | ||
Related links
- Infineon 35 A 1200 V Through Hole
- Infineon FP50R12W2T7B11BOMA1 50 A 1200 V Through Hole
- Infineon 50 A 1200 V Through Hole
- Infineon FP75R12N2T7B11BPSA1 75 A 1200 V Chassis
- Infineon FP100R12N2T7BPSA1 100 A 1200 V Chassis
- Infineon 100 A 1200 V Chassis
- Infineon 75 A 1200 V Chassis
- Infineon 3 Phase IGBT Chassis
