Infineon FP50R12W2T7B11BOMA1, N-Channel IGBT, 50 A 1.2 kV, 31-Pin AG-EASY2B, Through Hole
- RS Stock No.:
- 222-4802
- Mfr. Part No.:
- FP50R12W2T7B11BOMA1
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save $13.60
View bulk pricing optionsSubtotal (1 unit)*
$75.53
(exc. GST)
$83.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $75.53 | - |
| 10 - 99 | $74.17 | $13.60 |
| 100 - 249 | $72.82 | $271.00 |
| 250 - 499 | $71.52 | $1,002.50 |
| 500 + | $70.23 | $2,650.00 |
*price indicative
- RS Stock No.:
- 222-4802
- Mfr. Part No.:
- FP50R12W2T7B11BOMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 50A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 20mW | |
| Number of Transistors | 7 | |
| Package Type | AG-EASY2B | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 31 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.5V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 48mm | |
| Series | FP50R12W2T7_B11 | |
| Standards/Approvals | No | |
| Length | 56.7mm | |
| Height | 16.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 50A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 20mW | ||
Number of Transistors 7 | ||
Package Type AG-EASY2B | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 31 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.5V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Width 48mm | ||
Series FP50R12W2T7_B11 | ||
Standards/Approvals No | ||
Length 56.7mm | ||
Height 16.4mm | ||
Automotive Standard No | ||
Related links
- Infineon 50 A 1200 V Through Hole
- Infineon 35 A 1200 V Through Hole
- Infineon FP35R12W2T7B11BOMA1 35 A 1200 V Through Hole
- Infineon FP75R12N2T7B11BPSA1 75 A 1200 V Chassis
- Infineon FP100R12N2T7BPSA1 100 A 1200 V Chassis
- Infineon 100 A 1200 V Chassis
- Infineon 75 A 1200 V Chassis
- Infineon FP75R12N2T7BPSA2 75 A 1200 V Panel
