Infineon BSZ N-Channel MOSFET, 212 A, 40 V N, 8-Pin TSDSON-8 FL BSZ0500NSIATMA1

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$7.08

(exc. GST)

$7.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 15 April 2027
  • Plus 5,000 unit(s) shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$3.54$7.08-
10 - 98$3.45$6.902%
100 - 248$3.36$6.725%
250 - 498$3.27$6.547%
500 +$3.18$6.3610%

*price indicative

Packaging Options:
RS Stock No.:
241-9887
Mfr. Part No.:
BSZ0500NSIATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

212A

Maximum Drain Source Voltage Vds

40V

Package Type

TSDSON-8 FL

Series

BSZ

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.7mΩ

Channel Mode

N

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

80nC

Forward Voltage Vf

1V

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

81W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon OptiMOS 5 Power-Transistor is a N channel power MOSFET which is optimized for high performance buck converters. It has Pb-free lead plating.

Monolithically integrated Schottky-like diode

Very low on-resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy