Infineon IPTG N-Channel MOSFET, 366 A, 100 V Enhancement, 8-Pin HSOG IPTG014N10NM5ATMA1
- RS Stock No.:
- 233-4386
- Mfr. Part No.:
- IPTG014N10NM5ATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 9000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 1800 units)*
$8,614.80
(exc. GST)
$9,477.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1800 - 7200 | $4.786 | $8,614.80 | - |
| 9000 + | $4.307 | $7,752.60 | 10% |
*price indicative
- RS Stock No.:
- 233-4386
- Mfr. Part No.:
- IPTG014N10NM5ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 366A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | IPTG | |
| Package Type | HSOG | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.4mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 375W | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 169nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 8.75mm | |
| Height | 2.4mm | |
| Length | 10.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 366A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series IPTG | ||
Package Type HSOG | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.4mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 375W | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 169nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 8.75mm | ||
Height 2.4mm | ||
Length 10.1mm | ||
Automotive Standard No | ||
Related links
- Infineon IPTG Type N-Channel MOSFET 100 V Enhancement, 8-Pin HSOG IPTG014N10NM5ATMA1
- Infineon IPTG Type N-Channel MOSFET 60 V Enhancement, 8-Pin HSOG
- Infineon IPTG Type N-Channel MOSFET 80 V Enhancement, 8-Pin HSOG
- Infineon IPTG Type N-Channel MOSFET 200 V Enhancement, 8-Pin HSOG
- Infineon IPTG Type N-Channel MOSFET 250 V Enhancement, 8-Pin HSOG
- Infineon IPTG Type N-Channel MOSFET 60 V Enhancement, 8-Pin HSOG IPTG007N06NM5ATMA1
- Infineon IPTG Type N-Channel MOSFET 80 V Enhancement, 8-Pin HSOG IPTG011N08NM5ATMA1
- Infineon IPTG Type N-Channel MOSFET 200 V Enhancement, 8-Pin HSOG IPTG111N20NM3FDATMA1
