Infineon IPTG N-Channel MOSFET, 408 A, 80 V Enhancement, 8-Pin HSOG IPTG011N08NM5ATMA1

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$18.25

(exc. GST)

$20.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,782 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$9.125$18.25-
10 - 98$8.94$17.882%
100 - 248$8.755$17.514%
250 - 498$8.59$17.185%
500 +$8.42$16.847%

*price indicative

Packaging Options:
RS Stock No.:
233-4385
Mfr. Part No.:
IPTG011N08NM5ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

408A

Maximum Drain Source Voltage Vds

80V

Package Type

HSOG

Series

IPTG

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.1mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1V

Typical Gate Charge Qg @ Vgs

178nC

Maximum Power Dissipation Pd

375W

Maximum Operating Temperature

175°C

Width

8.75mm

Height

2.4mm

Length

10.1mm

Standards/Approvals

No

Automotive Standard

No

The Infineon OptiMOS power MOSFET IPTG011N08NM5 comes in the improved TO-Leaded package with gullwing leads. With a compatible footprint to TO-Leadless, TOLG allows excellent electrical performance compared to D2PAK 7-pin with ∼60 percent board space reduction. This new package in OptiMOS 5 - 80 V offers very low RDS(on) and is optimized to handle high current 300 A. The flexibility of gullwing leads, OptiMOS in TOLG package shows excellent solder joint reliability on Al-IMS board. This result in 2x higher thermal cycling on board

High efficiency and lower EMI

High performance capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy