STMicroelectronics STL24N60M2 N-Channel MOSFET, 18 A, 600 V Enhancement, 5-Pin STL24N60M2
- RS Stock No.:
- 233-3044
- Mfr. Part No.:
- STL24N60M2
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-3044
- Mfr. Part No.:
- STL24N60M2
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STL24N60M2 | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 18 A | |
| Maximum Drain Source Voltage (Vds) | 600 V | |
| Channel Mode | Enhancement | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance (Rds) | 0.186 Ω | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STL24N60M2 | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 18 A | ||
Maximum Drain Source Voltage (Vds) 600 V | ||
Channel Mode Enhancement | ||
Pin Count 5 | ||
Maximum Drain Source Resistance (Rds) 0.186 Ω | ||
Mount Type Surface | ||
The STMicroelectronics device is an N-channel Power MOSFET developed using MDmesh™ M2 technology. Thanks to its strip layout and an improved vertical structure, the device exhibits low on-resistance and optimized switching characteristics, rendering it suitable for the most demanding high efficiency converters.
Extremely low gate charge
Excellent output capacitance (COSS) profile
100% avalanche tested
Zener protected
Related links
- STMicroelectronics Type N-Channel MOSFET 600 V Enhancement, 5-Pin STL24N60M2
- STMicroelectronics Type N-Channel MOSFET 600 V Enhancement, 5-Pin PowerFLAT
- STMicroelectronics Type N-Channel MOSFET 600 V Enhancement, 5-Pin PowerFLAT
- STMicroelectronics Type N-Channel MOSFET 600 V Enhancement, 5-Pin PowerFLAT STL45N60DM6
- STMicroelectronics Type N-Channel MOSFET 600 V Enhancement, 5-Pin PowerFLAT STL26N60DM6
- Nexperia PSM Type N-Channel MOSFET 100 V Enhancement, 5-Pin LFPAK PSMN075-100MSEX
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 600 V Enhancement, 5-Pin PowerFLAT STL36N55M5
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 600 V Enhancement, 5-Pin PowerFLAT
