Infineon OptiMOS 5 N-Channel MOSFET, 58 A, 100 V, 8-Pin PQFN ISZ0804NLSATMA1
- RS Stock No.:
- 232-6778
- Mfr. Part No.:
- ISZ0804NLSATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save $0.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.75
(exc. GST)
$15.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,905 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $2.75 | $13.75 | - |
| 10 - 95 | $2.70 | $13.50 | $0.50 |
| 100 - 245 | $2.65 | $13.25 | $10.00 |
| 250 - 495 | $2.604 | $13.02 | $36.50 |
| 500 + | $2.554 | $12.77 | $98.00 |
*price indicative
- RS Stock No.:
- 232-6778
- Mfr. Part No.:
- ISZ0804NLSATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 58A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | OptiMOS 5 | |
| Package Type | PQFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 15.5mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 60W | |
| Typical Gate Charge Qg @ Vgs | 24nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 175°C | |
| Height | 3.4mm | |
| Length | 3.4mm | |
| Standards/Approvals | No | |
| Width | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 58A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series OptiMOS 5 | ||
Package Type PQFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 15.5mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 60W | ||
Typical Gate Charge Qg @ Vgs 24nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 175°C | ||
Height 3.4mm | ||
Length 3.4mm | ||
Standards/Approvals No | ||
Width 1.1mm | ||
Automotive Standard No | ||
Related links
- Infineon OptiMOS 5 Type N-Channel MOSFET 100 V, 8-Pin PQFN
- Infineon OptiMOS 5 Type N-Channel MOSFET 80 V, 8-Pin PQFN
- Infineon OptiMOS 5 Type N-Channel MOSFET 100 V, 8-Pin PQFN
- Infineon OptiMOS 5 Type N-Channel MOSFET 60 V, 8-Pin PQFN
- Infineon OptiMOS 5 Type N-Channel MOSFET 60 V, 8-Pin PQFN
- Infineon OptiMOS 5 Type N-Channel MOSFET 80 V, 8-Pin PQFN ISZ0602NLSATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 60 V, 8-Pin PQFN ISZ0702NLSATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 60 V, 8-Pin PQFN ISZ0703NLSATMA1
