Infineon OptiMOS 5 N-Channel MOSFET, 37 A, 100 V, 8-Pin SO-8 ISC0803NLSATMA1
- RS Stock No.:
- 232-6760
- Mfr. Part No.:
- ISC0803NLSATMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-6760
- Mfr. Part No.:
- ISC0803NLSATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 37A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SO-8 | |
| Series | OptiMOS 5 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 21.9mΩ | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Maximum Power Dissipation Pd | 43W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.2mm | |
| Length | 6.1mm | |
| Height | 5.35mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 37A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SO-8 | ||
Series OptiMOS 5 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 21.9mΩ | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Maximum Power Dissipation Pd 43W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 1.2mm | ||
Length 6.1mm | ||
Height 5.35mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon's OptiMOS PD power MOSFET 100 V, are designed targeting USB-PD and adapter applications. It's SuperSO8 package offers fast ramp-up and optimized lead times. OptiMOS low-voltage MOSFETs for power delivery enable designs with less parts leading to BOM cost reduction. OptiMOS PD features quality products in compact, lightweight packages.
Logic level availability
Excellent thermal behaviour
100% avalanche tested
Related links
- Infineon OptiMOS 5 Type N-Channel MOSFET 100 V, 8-Pin SO-8
- Infineon OptiMOS 5 Type N-Channel MOSFET 100 V, 8-Pin PQFN
- Infineon OptiMOS 5 Type N-Channel MOSFET 100 V, 8-Pin PQFN ISZ0803NLSATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 100 V, 8-Pin PQFN
- Infineon OptiMOS 5 Type N-Channel MOSFET 60 V, 8-Pin PQFN
- Infineon OptiMOS 5 Type N-Channel MOSFET 80 V, 8-Pin PQFN
- Infineon OptiMOS 5 Type N-Channel MOSFET 100 V, 8-Pin SO-8
- Infineon OptiMOS 5 Type N-Channel MOSFET 80 V, 8-Pin SO-8
