DiodesZetex N-Channel MOSFET, 101 A, 100 V Enhancement, 3-Pin TO-220 DMT10H9M9LCT
- RS Stock No.:
- 246-7545
- Mfr. Part No.:
- DMT10H9M9LCT
- Brand:
- DiodesZetex
This image is representative of the product range
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.78
(exc. GST)
$17.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 105 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $3.156 | $15.78 | - |
| 10 - 20 | $3.078 | $15.39 | 2% |
| 25 - 95 | $3.006 | $15.03 | 4% |
| 100 - 495 | $2.934 | $14.67 | 7% |
| 500 + | $2.86 | $14.30 | 9% |
*price indicative
- RS Stock No.:
- 246-7545
- Mfr. Part No.:
- DMT10H9M9LCT
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 101A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.014Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.73W | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.66mm | |
| Height | 31.24mm | |
| Width | 4.82mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 101A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.014Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.73W | ||
Maximum Gate Source Voltage Vgs 8V | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 10.66mm | ||
Height 31.24mm | ||
Width 4.82mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Related links
- DiodesZetex Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- DiodesZetex Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- DiodesZetex Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 DMT10H9M9SCT
- DiodesZetex Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-92
- DiodesZetex Type N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-92 ZVNL110ASTZ
- DiodesZetex Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-92 ZVN3310A
- DiodesZetex Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-92
