onsemi N-Channel MOSFET, 162 A, 30 V N, 8-Pin WDFN NVTFS4C02NWFTAG
- RS Stock No.:
- 229-6508
- Mfr. Part No.:
- NVTFS4C02NWFTAG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-6508
- Mfr. Part No.:
- NVTFS4C02NWFTAG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 162A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | WDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.25mΩ | |
| Channel Mode | N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.1V | |
| Maximum Power Dissipation Pd | 107W | |
| Typical Gate Charge Qg @ Vgs | 45nC | |
| Maximum Operating Temperature | 175°C | |
| Width | 800μm | |
| Standards/Approvals | No | |
| Height | 3.15mm | |
| Length | 3.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 162A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type WDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.25mΩ | ||
Channel Mode N | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.1V | ||
Maximum Power Dissipation Pd 107W | ||
Typical Gate Charge Qg @ Vgs 45nC | ||
Maximum Operating Temperature 175°C | ||
Width 800μm | ||
Standards/Approvals No | ||
Height 3.15mm | ||
Length 3.15mm | ||
Automotive Standard No | ||
The ON Semiconductor industrial power MOSFET in a 8x8mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable flank capable for enhanced optical inspection. It is used in reverser battery protection, switching power supplies and power switches.
Compact design
Minimize conduction losses
Minimize driver losses
Enhanced optical inspection
Related links
- onsemi Type N-Channel MOSFET 30 V N, 8-Pin WDFN
- onsemi NTT Type N-Channel MOSFET 1200 V N, 8-Pin WDFN
- onsemi NTT Type N-Channel MOSFET 1200 V N, 8-Pin WDFN NTTFS012N10MDTAG
- Vishay SiSS52DN Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212 SiSS52DN-T1-GE3
- Vishay SiSS52DN Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
- onsemi NVTFS5C471NL Type N-Channel MOSFET 40 V Enhancement, 8-Pin WDFN
- onsemi NTTFS6H850N Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- Vishay SISS Type N-Channel MOSFET 30 V Enhancement, 8-Pin 1212-8S SISS52DN-T1-UE3
