Vishay SiSS52DN N-Channel MOSFET, 162 A, 30 V Enhancement, 8-Pin PowerPAK 1212 SiSS52DN-T1-GE3
- RS Stock No.:
- 210-5016
- Mfr. Part No.:
- SiSS52DN-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-5016
- Mfr. Part No.:
- SiSS52DN-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 162A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerPAK 1212 | |
| Series | SiSS52DN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.95mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 57W | |
| Typical Gate Charge Qg @ Vgs | 43.2nC | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.4mm | |
| Height | 830μm | |
| Width | 3.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 162A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerPAK 1212 | ||
Series SiSS52DN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.95mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 57W | ||
Typical Gate Charge Qg @ Vgs 43.2nC | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 16V | ||
Maximum Operating Temperature 150°C | ||
Length 3.4mm | ||
Height 830μm | ||
Width 3.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay N-Channel 30 V (D-S) MOSFET has PowerPAK 1212-8S package type.
TrenchFET Gen V power MOSFET
Very low RDS x Qg figure-of-merit (FOM)
Enables higher power density with very low RDS(on) and thermally enhanced compact package
100 % Rg and UIS tested
Related links
- Vishay SiSS52DN Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
- Vishay SISS52DN N channel-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212-8S SISS52DN-T1-BE3
- Vishay SISS Type N-Channel MOSFET 30 V Enhancement, 8-Pin 1212-8S SISS52DN-T1-UE3
- Vishay ThunderFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK 1212
- Vishay SiSS76LDN Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAK 1212
- Vishay SiSHA10DN Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
