onsemi N-Channel MOSFET, 241.3 A, 80 V N, 8-Pin H-PSOF NVBLS1D7N08H

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$7,858.00

(exc. GST)

$8,644.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 4000$3.929$7,858.00-
6000 - 8000$3.791$7,582.003%
10000 +$3.614$7,228.008%

*price indicative

RS Stock No.:
229-6502
Mfr. Part No.:
NVBLS1D7N08H
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

241.3A

Maximum Drain Source Voltage Vds

80V

Package Type

H-PSOF

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.7mΩ

Channel Mode

N

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

121nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

237.5W

Maximum Operating Temperature

175°C

Length

10.2mm

Width

2.4mm

Height

13.28mm

Standards/Approvals

No

Automotive Standard

No

The ON Semiconductor automotive power MOSFET in a TOLL package for efficient designs with high thermal performance. It has drain current of 241.3 A.

Minimize conduction losses

Minimize driver losses

Low on state resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy