onsemi FDBL N-Channel MOSFET, 240 A, 100 V Enhancement, 8-Pin H-PSOF FDBL86066-F085
- RS Stock No.:
- 178-4421
- Mfr. Part No.:
- FDBL86066-F085
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$39.49
(exc. GST)
$43.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,515 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 495 | $7.898 | $39.49 |
| 500 - 995 | $7.704 | $38.52 |
| 1000 + | $7.596 | $37.98 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 2000)
$6,488.00
(exc. GST)
$7,136.80
(inc. GST)
- RS Stock No.:
- 178-4421
- Mfr. Part No.:
- FDBL86066-F085
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 240A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | H-PSOF | |
| Series | FDBL | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4.1mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.25V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 47nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 300W | |
| Maximum Operating Temperature | 175°C | |
| Width | 11.78mm | |
| Height | 2.4mm | |
| Length | 9.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 240A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type H-PSOF | ||
Series FDBL | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4.1mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.25V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 47nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 300W | ||
Maximum Operating Temperature 175°C | ||
Width 11.78mm | ||
Height 2.4mm | ||
Length 9.9mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
Related links
- onsemi FDBL Type N-Channel MOSFET 100 V Enhancement, 8-Pin H-PSOF
- onsemi NTBLS0D7N06C Type N-Channel MOSFET 60 V Enhancement, 8-Pin H-PSOF NTBLS0D7N06C
- onsemi NTBLS0D7N06C Type N-Channel MOSFET 60 V Enhancement, 8-Pin H-PSOF
- onsemi NTBL050N65S Type N-Channel MOSFET 650 V Enhancement, 8-Pin H-PSOF
- onsemi NTBL050N65S Type N-Channel MOSFET 650 V Enhancement, 8-Pin H-PSOF NTBL050N65S3H
- onsemi Type N-Channel MOSFET 80 V N, 8-Pin H-PSOF
- onsemi Type N-Channel MOSFET 80 V N, 8-Pin H-PSOF NVBLS1D7N08H
- onsemi SUPERFET III Type N-Channel MOSFET 650 V Enhancement, 4-Pin H-PSOF

