onsemi SUPERFET III N-Channel MOSFET, 40 A, 650 V Enhancement, 4-Pin H-PSOF
- RS Stock No.:
- 230-9082
- Mfr. Part No.:
- NTBL082N65S3HF
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-9082
- Mfr. Part No.:
- NTBL082N65S3HF
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | H-PSOF | |
| Series | SUPERFET III | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 82mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 79nC | |
| Maximum Power Dissipation Pd | 313W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | Pb-Free Halide free non AEC-Q and PPAP | |
| Width | 2.4mm | |
| Height | 13.28mm | |
| Length | 10.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type H-PSOF | ||
Series SUPERFET III | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 82mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 79nC | ||
Maximum Power Dissipation Pd 313W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals Pb-Free Halide free non AEC-Q and PPAP | ||
Width 2.4mm | ||
Height 13.28mm | ||
Length 10.2mm | ||
Automotive Standard No | ||
The ON Semiconductor series SUPERFET III MOSFET is ON Semiconductors brand−new high voltage super−junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. Consequently, SUPERFET III MOSFET is very suitable for the various power systems for miniaturization and higher efficiency.
High power density
Kelvin Source Configuration
Low gate noise and switching loss
Optimized Capacitance
Lower peak Vds and lower Vgs oscillation
Moisture Sensitivity Level 1 guarantee
High reliability in humid ambient condition
Related links
- onsemi SUPERFET III Type N-Channel MOSFET 650 V Enhancement, 4-Pin H-PSOF NTBL082N65S3HF
- onsemi SUPERFET III Type N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247
- onsemi SUPERFET III Type N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247 NTH4LN040N65S3H
- onsemi NTBL050N65S Type N-Channel MOSFET 650 V Enhancement, 8-Pin H-PSOF
- onsemi SUPERFET III Type N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-263
- onsemi SUPERFET III Type N-Channel Power MOSFET 650 V Enhancement, 3-Pin TO-220
- onsemi SUPERFET III Type N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-263 FCB125N65S3
- onsemi SUPERFET III Type N-Channel Power MOSFET 650 V Enhancement, 3-Pin TO-220 FCP165N65S3
