onsemi SUPERFET III N-Channel MOSFET, 24 A, 650 V N, 3-Pin TO-220 NTPF125N65S3H

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$18.62

(exc. GST)

$20.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,944 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$9.31$18.62-
10 - 98$9.045$18.092%
100 - 248$8.77$17.545%
250 - 498$8.59$17.187%
500 +$8.40$16.809%

*price indicative

Packaging Options:
RS Stock No.:
229-6493
Mfr. Part No.:
NTPF125N65S3H
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

24A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-220

Series

SUPERFET III

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

125mΩ

Channel Mode

N

Maximum Gate Source Voltage Vgs

30V

Maximum Power Dissipation Pd

37W

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

44nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

29.95mm

Length

10.63mm

Width

4.9mm

Standards/Approvals

No

Automotive Standard

No

The ON Semiconductor SUPER FET series is brand new high voltage super junction MOSFET that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provides superior switching performance, and withstand extreme dv/dt rate.

Low effective output capacitance

100% avalanche tested

Higher system reliability at low temperature operation

Pb−free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy