onsemi SUPERFET III N-Channel MOSFET, 10 A, 650 V N, 3-Pin TO-220 NTPF360N65S3H
- RS Stock No.:
- 229-6500
- Mfr. Part No.:
- NTPF360N65S3H
- Brand:
- onsemi
This image is representative of the product range
Add 3000 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 1000 units)*
$2,686.00
(exc. GST)
$2,955.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 August 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 1000 - 2000 | $2.686 | $2,686.00 | - |
| 3000 - 4000 | $2.591 | $2,591.00 | 3% |
| 5000 + | $2.471 | $2,471.00 | 8% |
*price indicative
- RS Stock No.:
- 229-6500
- Mfr. Part No.:
- NTPF360N65S3H
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220 | |
| Series | SUPERFET III | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 360mΩ | |
| Channel Mode | N | |
| Typical Gate Charge Qg @ Vgs | 17.5nC | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Power Dissipation Pd | 26W | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.9mm | |
| Standards/Approvals | No | |
| Height | 29.95mm | |
| Length | 10.63mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220 | ||
Series SUPERFET III | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 360mΩ | ||
Channel Mode N | ||
Typical Gate Charge Qg @ Vgs 17.5nC | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Power Dissipation Pd 26W | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 4.9mm | ||
Standards/Approvals No | ||
Height 29.95mm | ||
Length 10.63mm | ||
Automotive Standard No | ||
Related links
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 3-Pin TO-220 NTPF360N65S3H
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 3-Pin TO-220
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 3-Pin TO-220 FCPF360N65S3R0L-F154
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 3-Pin TO-252
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 3-Pin TO-252 NTD360N65S3H
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 3-Pin TO-220
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 3-Pin TO-220
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 3-Pin TO-220
