onsemi SiC Power N-Channel MOSFET, 62 A, 650 V N, 7-Pin TO-263 NTBG045N065SC1
- RS Stock No.:
- 229-6444
- Mfr. Part No.:
- NTBG045N065SC1
- Brand:
- onsemi
This image is representative of the product range
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$18.80
(exc. GST)
$20.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 728 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $18.80 | - |
| 10 - 99 | $18.22 | 3% |
| 100 - 249 | $17.65 | 6% |
| 250 - 499 | $17.29 | 8% |
| 500 + | $16.89 | 10% |
*price indicative
- RS Stock No.:
- 229-6444
- Mfr. Part No.:
- NTBG045N065SC1
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 62A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | SiC Power | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 50mΩ | |
| Channel Mode | N | |
| Maximum Power Dissipation Pd | 242W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Typical Gate Charge Qg @ Vgs | 105nC | |
| Forward Voltage Vf | 4.8V | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.7mm | |
| Length | 10.2mm | |
| Standards/Approvals | No | |
| Height | 9.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 62A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series SiC Power | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 50mΩ | ||
Channel Mode N | ||
Maximum Power Dissipation Pd 242W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 22V | ||
Typical Gate Charge Qg @ Vgs 105nC | ||
Forward Voltage Vf 4.8V | ||
Maximum Operating Temperature 175°C | ||
Width 4.7mm | ||
Length 10.2mm | ||
Standards/Approvals No | ||
Height 9.4mm | ||
Automotive Standard No | ||
Related links
- onsemi SiC Power Type N-Channel MOSFET 650 V N, 7-Pin TO-263
- onsemi SiC Power Type N-Channel MOSFET 650 V N, 7-Pin TO-263
- onsemi SiC Power Type N-Channel MOSFET 650 V N, 7-Pin TO-263 NTBG015N065SC1
- onsemi SiC Power Type N-Channel MOSFET 650 V N, 4-Pin TO-247
- onsemi SiC Power Type N-Channel MOSFET 650 V N, 4-Pin TO-247
- onsemi SiC Power Type N-Channel MOSFET 650 V N, 4-Pin TO-247
- onsemi SiC Power Type N-Channel MOSFET 650 V N, 4-Pin TO-247 NTH4L015N065SC1
- onsemi SiC Power Type N-Channel MOSFET 650 V N, 4-Pin TO-247 NTH4L045N065SC1
