Infineon iPB Type P-Channel MOSFET, 120 A, 40 V Enhancement, 3-Pin TO-263 IPB120P04P4L03ATMA2
- RS Stock No.:
- 229-1818
- Mfr. Part No.:
- IPB120P04P4L03ATMA2
- Brand:
- Infineon
This image is representative of the product range
Add 2000 more to save $154.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,980.00
(exc. GST)
$2,180.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 27 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $1.98 | $1,980.00 | - |
| 2000 - 2000 | $1.903 | $1,903.00 | $154.00 |
| 3000 + | $1.879 | $1,879.00 | $303.00 |
*price indicative
- RS Stock No.:
- 229-1818
- Mfr. Part No.:
- IPB120P04P4L03ATMA2
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-263 | |
| Series | iPB | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.1mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1.3V | |
| Maximum Power Dissipation Pd | 136W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Maximum Operating Temperature | +175°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-263 | ||
Series iPB | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.1mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1.3V | ||
Maximum Power Dissipation Pd 136W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 16V | ||
Maximum Operating Temperature +175°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Infineon iPB Series MOSFET, 40V Maximum Drain Source Voltage, 120A Maximum Continuous Drain Current - IPB120P04P4L03ATMA2
Features and Benefits:
• 120A continuous drain current supports heavy load handling
• 3.1mΩ low Rds(on) reduces conduction losses under load
• 136W power dissipation allows sustained power handling
• Vgs tolerance up to 16V permits higher gate drive margins
• -55°C to 175°C temperature range maintains operation in extremes
Applications
• Ideal for automotive power distribution modules
• Used with motor controller low-side or high-side
• Can be used for DC-DC converter synchronous switching
• Suitable for power-management functions in electric vehicles
What package does it use for PCB assembly?
How does it behave thermally under high load?
What gate limits should be observed during design?
Is it suitable for automotive qualification requirements?
Related links
- Infineon iPB Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-263 IPB120P04P4L03ATMA2
- Infineon iPB Type P-Channel MOSFET 40 V Enhancement TO-263
- Infineon iPB Type P-Channel MOSFET 40 V Enhancement TO-263 IPB120P04P404ATMA2
- Infineon iPB Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon iPB Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IPB80P03P4L04ATMA2
- Infineon iPB Type P-Channel MOSFET 40 V Enhancement, 7-Pin TO-263
- Infineon iPB Type P-Channel MOSFET 40 V Enhancement, 7-Pin TO-263 IPB180P04P4L02ATMA2
- Infineon iPB Type P-Channel MOSFET 100 V N, 3-Pin TO-263
