Infineon IAUS N-Channel MOSFET, 300 A, 80 V Enhancement, 8-Pin HSOG IAUS300N08S5N012ATMA1
- RS Stock No.:
- 229-1802
- Mfr. Part No.:
- IAUS300N08S5N012ATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1800 units)*
$7,144.20
(exc. GST)
$7,858.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1800 - 7200 | $3.969 | $7,144.20 |
| 9000 + | $3.572 | $6,429.60 |
*price indicative
- RS Stock No.:
- 229-1802
- Mfr. Part No.:
- IAUS300N08S5N012ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 300A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | IAUS | |
| Package Type | HSOG | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.2mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 300A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series IAUS | ||
Package Type HSOG | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.2mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Infineon n channel MOSFET has 175°C operating temperature and 100 percent avalanche tested.
It is RoHS compliant and AEC Q101 qualified
Related links
- Infineon IAUS Type N-Channel MOSFET 80 V Enhancement, 8-Pin HSOG IAUS300N08S5N012ATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 80 V Enhancement, 8-Pin HSOG
- Infineon IPTG Type N-Channel MOSFET 100 V Enhancement, 8-Pin HSOG
- Infineon IPTG Type N-Channel MOSFET 80 V Enhancement, 8-Pin HSOG
- Infineon IPTG Type N-Channel MOSFET 60 V Enhancement, 8-Pin HSOG
- Infineon IPTG Type N-Channel MOSFET 200 V Enhancement, 8-Pin HSOG
- Infineon IPTG Type N-Channel MOSFET 250 V Enhancement, 8-Pin HSOG
- Infineon OptiMOS 5 Type N-Channel MOSFET & Diode 80 V Enhancement, 8-Pin HSOG
