Toshiba U-MOSVIII-H N-Channel MOSFET, 22 A, 80 V Enhancement, 8-Pin TSON TPN30008NH,LQ(S
- RS Stock No.:
- 133-2814
- Mfr. Part No.:
- TPN30008NH,LQ(S
- Brand:
- Toshiba
This image is representative of the product range
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$25.88
(exc. GST)
$28.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | $1.294 | $25.88 | - |
| 100 - 180 | $1.255 | $25.10 | 3% |
| 200 - 980 | $1.217 | $24.34 | 5% |
| 1000 - 1980 | $1.18 | $23.60 | 8% |
| 2000 + | $1.145 | $22.90 | 11% |
*price indicative
- RS Stock No.:
- 133-2814
- Mfr. Part No.:
- TPN30008NH,LQ(S
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 22A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | TSON | |
| Series | U-MOSVIII-H | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 30mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 27W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 11nC | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 3.1mm | |
| Length | 3.1mm | |
| Height | 850μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 22A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type TSON | ||
Series U-MOSVIII-H | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 30mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 27W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 11nC | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 3.1mm | ||
Length 3.1mm | ||
Height 850μm | ||
Automotive Standard No | ||
MOSFET Transistors, Toshiba
Related links
- Toshiba U-MOSVIII-H Type N-Channel MOSFET 60 V EnhancementLQ(S
- Toshiba U-MOSVIII-H Type N-Channel MOSFET 30 V EnhancementLQ(S
- Toshiba U-MOSVIII-H Type N-Channel MOSFET 30 V EnhancementLQ(S
- Toshiba Single U-MOSVIII-H 1 Type N-Channel MOSFET EnhancementLQ(S
- Toshiba U-MOSVIII-H Type N-Channel MOSFET 40 V EnhancementLQ(O
- Toshiba U-MOSVIII-H Type N-Channel MOSFET 60 V EnhancementS1X(S
- Toshiba U-MOSVIII-H Type N-Channel MOSFET 100 V EnhancementS1X(S
- Toshiba U-MOSVIII-H Type N-Channel MOSFET 80 V EnhancementS1X(S
