onsemi FDMC N-Channel MOSFET, 22 A, 80 V Enhancement, 8-Pin PQFN FDMC007N08LCDC
- RS Stock No.:
- 178-4558
- Mfr. Part No.:
- FDMC007N08LCDC
- Brand:
- onsemi
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
$7,527.00
(exc. GST)
$8,279.70
(inc. GST)
- RS Stock No.:
- 178-4558
- Mfr. Part No.:
- FDMC007N08LCDC
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 22A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | PQFN | |
| Series | FDMC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 6.8mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 31nC | |
| Maximum Power Dissipation Pd | 57W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 3.4mm | |
| Width | 3.4mm | |
| Height | 750μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 22A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type PQFN | ||
Series FDMC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 6.8mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 31nC | ||
Maximum Power Dissipation Pd 57W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 3.4mm | ||
Width 3.4mm | ||
Height 750μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Related links
- onsemi FDMC Type N-Channel MOSFET 80 V Enhancement, 8-Pin PQFN
- onsemi FDMS Type N-Channel MOSFET 80 V Enhancement, 8-Pin PQFN
- onsemi NTTF Type N-Channel MOSFET 80 V Enhancement, 8-Pin PQFN
- onsemi FDMS Type N-Channel MOSFET 80 V Enhancement, 8-Pin PQFN FDMS4D5N08LC
- onsemi NTMFS006N08MC Type N-Channel MOSFET 80 V Enhancement, 8-Pin PQFN NTMFS006N08MC
- onsemi NTTF Type N-Channel MOSFET 80 V Enhancement, 8-Pin PQFN NTTFS5D9N08HTWG
- onsemi NTMFS006N08MC Type N-Channel MOSFET 80 V Enhancement, 8-Pin PQFN
- Toshiba U-MOSVIII-H Type N-Channel MOSFET 80 V EnhancementLQ(S

