STMicroelectronics N-Channel MOSFET, 95 A, 80 V Enhancement, 8-Pin PowerFLAT STL105N8F7AG

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$6,429.00

(exc. GST)

$7,071.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$2.143$6,429.00-
6000 - 6000$2.06$6,180.003%
9000 +$2.034$6,102.005%

*price indicative

RS Stock No.:
228-3030
Mfr. Part No.:
STL105N8F7AG
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

95A

Maximum Drain Source Voltage Vds

80V

Package Type

PowerFLAT

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

6.5Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

46nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

127W

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

AEC-Q101

The STMicroelectronics N-channel Power MOSFET utilizes STripFET F7 technology with an enhanced trench gate structure that results in very low on-state resistance, while also reducing internal capacitance and gate charge for faster and more efficient switching.

Among the lowest RDS(on) on the market

Excellent FoM (figure of merit)

Low Crss/Ciss ratio for EMI immunity

High avalanche ruggedness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy