STMicroelectronics N-Channel MOSFET, 5.5 A, 600 V Enhancement, 8-Pin PowerFLAT STL10N60M6

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$4,611.00

(exc. GST)

$5,073.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$1.537$4,611.00-
6000 - 9000$1.517$4,551.001%
12000 +$1.476$4,428.003%

*price indicative

RS Stock No.:
192-4656
Mfr. Part No.:
STL10N60M6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

5.5A

Maximum Drain Source Voltage Vds

600V

Package Type

PowerFLAT

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

660mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

48W

Maximum Gate Source Voltage Vgs

25V

Forward Voltage Vf

1.6V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

8.8nC

Maximum Operating Temperature

150°C

Length

6mm

Height

950μm

Width

5mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The new MDmesh™ M6 technology incorporates the most recent advancements to the well-known and consolidated MDmesh family of SJ MOSFETs. STMicroelectronics builds on the previous generation of MDmesh devices through its new M6 technology, which combines excellent RDS(on) per area improvement with one of the most effective switching behaviors available, as well as a user-friendly experience for maximum end-application efficiency.

Reduced switching losses

Lower RDS(on) per area vs previous generation

Low gate input resistance

Zener-protected

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy