STMicroelectronics N-Channel STL160 N-Channel MOSFET, 160 A, 60 V Enhancement, 8-Pin PowerFLAT STL160N6LF7
- RS Stock No.:
- 358-984
- Mfr. Part No.:
- STL160N6LF7
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$3.19
(exc. GST)
$3.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.19 | - |
| 10 - 99 | $2.88 | 9% |
| 100 - 499 | $2.64 | 17% |
| 500 - 999 | $2.45 | 23% |
| 1000 + | $2.20 | 31% |
*price indicative
- RS Stock No.:
- 358-984
- Mfr. Part No.:
- STL160N6LF7
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Operating Frequency | 1MHz | |
| Maximum Continuous Drain Current Id | 160A | |
| Output Power | 125W | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PowerFLAT | |
| Series | STL160 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Transistor Configuration | N-Channel | |
| Maximum Operating Temperature | 175°C | |
| Height | 900μm | |
| Length | 4.8mm | |
| Standards/Approvals | JEDEC | |
| Width | 6.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Operating Frequency 1MHz | ||
Maximum Continuous Drain Current Id 160A | ||
Output Power 125W | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PowerFLAT | ||
Series STL160 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Transistor Configuration N-Channel | ||
Maximum Operating Temperature 175°C | ||
Height 900μm | ||
Length 4.8mm | ||
Standards/Approvals JEDEC | ||
Width 6.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics N-channel Power MOSFET, based on STripFET F7 technology, delivers exceptionally low on-state resistance (RDS(on)) for enhanced efficiency. Its design ensures reduced capacitance and gate charge, enabling Faster and more efficient switching with excellent EMI immunity.
Excellent FoM
Low Crss by Ciss ratio for EMI immunity
High avalanche ruggedness
Logic level VGS
Related links
- STMicroelectronics N-Channel STL160 Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerFLAT STL160N6LF7
- STMicroelectronics N-Channel STL Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerFLAT
- STMicroelectronics N-Channel STL Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerFLAT STL170N4LF8
- STMicroelectronics STripFET H7 Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT
- STMicroelectronics STripFET H7 Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT STL110N10F7
- STMicroelectronics STL Type N-Channel MOSFET 40 V, 8-Pin PowerFLAT STL300N4LF8
- STMicroelectronics Type N-Channel MOSFET 600 V Enhancement, 8-Pin PowerFLAT
- STMicroelectronics Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT
