Vishay TrenchFET N-Channel MOSFET, 18 A, 60 V Enhancement, 8-Pin PowerPAK 1212 SQS660CENW-T1_GE3
- RS Stock No.:
- 228-2966
- Mfr. Part No.:
- SQS660CENW-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-2966
- Mfr. Part No.:
- SQS660CENW-T1_GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PowerPAK 1212 | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 11.2mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 800mV | |
| Typical Gate Charge Qg @ Vgs | 17.4nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 62.5W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PowerPAK 1212 | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 11.2mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 800mV | ||
Typical Gate Charge Qg @ Vgs 17.4nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 62.5W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Vishay TrenchFET automotive N-channel is 60 V power MOSFET.
100 % Rg and UIS tested
Related links
- Vishay TrenchFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212 SQS660CENW-T1_GE3
- Vishay TrenchFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 150 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212 SQSA12CENW-T1_GE3
- Vishay TrenchFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212 SQS414CENW-T1_GE3
- Vishay TrenchFET Type N-Channel MOSFET 150 V Enhancement, 8-Pin PowerPAK 1212 SQSA70CENW-T1_GE3
