Vishay TrenchFET Type P-Channel MOSFET, 90 A, 40 V Enhancement, 4-Pin SO-8 SQJ147ELP-T1_GE3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$14.60

(exc. GST)

$16.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40$1.46$14.60
50 - 90$1.415$14.15
100 - 240$1.371$13.71
250 - 990$1.327$13.27
1000 +$1.284$12.84

*price indicative

Packaging Options:
RS Stock No.:
228-2955
Mfr. Part No.:
SQJ147ELP-T1_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

90A

Maximum Drain Source Voltage Vds

40V

Series

TrenchFET

Package Type

SO-8

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

12.5mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

183W

Typical Gate Charge Qg @ Vgs

85nC

Forward Voltage Vf

-0.76V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

AEC-Q101

The Vishay TrenchFET automotive P-channel is 40 V power MOSFET.

100 % Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy