Vishay TrenchFET Type P-Channel MOSFET, 33.6 A, 100 V Enhancement, 4-Pin SO-8 SQJ211ELP-T1_GE3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
228-2958
Mfr. Part No.:
SQJ211ELP-T1_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

33.6A

Maximum Drain Source Voltage Vds

100V

Package Type

SO-8

Series

TrenchFET

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

30mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

68W

Forward Voltage Vf

-0.82V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

45nC

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

AEC-Q101

The Vishay TrenchFET automotive P-channel is 100 V power MOSFET.

100 % Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy