Vishay E Series N-Channel MOSFET, 15 A, 850 V Enhancement, 3-Pin TO-247AC SiHG17N80AEF-GE3
- RS Stock No.:
- 228-2866
- Mfr. Part No.:
- SiHG17N80AEF-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 228-2866
- Mfr. Part No.:
- SiHG17N80AEF-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | E Series | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 15 A | |
| Maximum Drain Source Voltage (Vds) | 850 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | TO-247AC | |
| Maximum Drain Source Resistance (Rds) | 0.305 Ω | |
| Mount Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series E Series | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 15 A | ||
Maximum Drain Source Voltage (Vds) 850 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type TO-247AC | ||
Maximum Drain Source Resistance (Rds) 0.305 Ω | ||
Mount Type Through Hole | ||
The Vishay E Series Power MOSFET reduced switching and conduction losses.
Low figure-of-merit (FOM) Ron x Qg
Low effective capacitance (Co(er))
Related links
- Vishay E Series Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-247AC SiHG17N80AEF-GE3
- Vishay E Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-220 SiHP17N80AEF-GE3
- Vishay E Series N channel-Channel MOSFET 650 V Enhancement, 3-Pin TO-247AC SIHG026N65E-GE3
- Vishay E Series N channel-Channel MOSFET 650 V Enhancement, 3-Pin TO-247AC SIHG100N65E-GE3
- Vishay E Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-247
- Vishay E Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-252
- Vishay E Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-252
