Vishay E Series N-Channel MOSFET, 30 A, 650 V Enhancement, 3-Pin TO-247AC SIHG100N65E-GE3
- RS Stock No.:
- 735-208
- Mfr. Part No.:
- SIHG100N65E-GE3
- Brand:
- Vishay
Get a bulk buy discount
Add 10 more to save 38%
View bulk pricing optionsSubtotal (1 unit)*
$13.06
(exc. GST)
$14.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 480 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $13.06 | - |
| 10 - 49 | $8.09 | 38% |
| 50 - 99 | $6.27 | 51% |
| 100 + | $4.25 | 67% |
*price indicative
- RS Stock No.:
- 735-208
- Mfr. Part No.:
- SIHG100N65E-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | E Series | |
| Package Type | TO-247AC | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.1Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 41nC | |
| Maximum Power Dissipation Pd | 208W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 15.87mm | |
| Length | 20.82mm | |
| Height | 5.31mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series E Series | ||
Package Type TO-247AC | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.1Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 30V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 41nC | ||
Maximum Power Dissipation Pd 208W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Width 15.87mm | ||
Length 20.82mm | ||
Height 5.31mm | ||
Automotive Standard No | ||
Related links
- Vishay E Series N channel-Channel MOSFET 650 V Enhancement, 3-Pin TO-247AC SIHG026N65E-GE3
- Vishay E Series N channel-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 SIHB240N65E-GE3
- Vishay E Series N channel-Channel MOSFET 650 V Enhancement, 3-Pin TO-247AD SIHW040N65E-GE3
- Vishay E Series N channel-Channel MOSFET 650 V Enhancement, 4-Pin TO-247AD SIHL026N65E-GE3
- Vishay E Series N channel-Channel MOSFET 650 V Enhancement, 4-Pin TO-247AD SIHL040N65E-GE3
- Vishay E Series N channel-Channel MOSFET 650 V Enhancement, 4-Pin PowerPAK 8 x 8 SIHH075N65E-T1-GE3
- Vishay E Series N channel-Channel MOSFET 650 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK075N65E-T1-GE3
- Vishay E Series N channel-Channel MOSFET 600 V Enhancement, 4-Pin TO-247AD SIHL039N60E-GE3
