Vishay N-Channel MOSFET, 38 A, 600 V Enhancement, 3-Pin Super-247 SiHFPS38N60L-GE3
- RS Stock No.:
- 228-2857
- Mfr. Part No.:
- SiHFPS38N60L-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-2857
- Mfr. Part No.:
- SiHFPS38N60L-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 38A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | Super-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 150mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 540W | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 38A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type Super-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 150mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 540W | ||
Maximum Gate Source Voltage Vgs 30V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Power MOSFET Super-247, 150 mΩ @ 10V.
100 % Rg and UIS tested
Related links
- Vishay Type N-Channel MOSFET 600 V Enhancement, 3-Pin Super-247 SiHFPS38N60L-GE3
- Vishay Type N-Channel MOSFET 500 V Enhancement, 3-Pin Super-247
- Vishay Type N-Channel MOSFET 600 V Enhancement, 3-Pin Super-247
- Vishay Type N-Channel MOSFET 500 V Enhancement, 3-Pin Super-247 SiHFPS37N50A-GE3
- Vishay Type N 46 A 3-Pin Super-247 SiHFPS40N50L-GE3
- Vishay Type N-Channel MOSFET 600 V Enhancement, 3-Pin Super-247 SIHFPS40N60K-GE3
- Vishay D Series Type N-Channel MOSFET 550 V Enhancement, 3-Pin Super-247
- Vishay E Type N 85 A 3-Pin Super-247 SiHS90N65E-GE3
