Vishay TrenchFET Type P-Channel MOSFET, 5.4 A, 80 V Enhancement, 6-Pin TSOP Si3129DV-T1-GE3

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,590.00

(exc. GST)

$1,740.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.53$1,590.00-
15000 +$0.477$1,431.0010%

*price indicative

RS Stock No.:
228-2815
Mfr. Part No.:
Si3129DV-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

5.4A

Maximum Drain Source Voltage Vds

80V

Package Type

TSOP

Series

TrenchFET

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

82.7mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

4.2W

Typical Gate Charge Qg @ Vgs

12nC

Maximum Operating Temperature

150°C

Height

1.1mm

Standards/Approvals

No

Automotive Standard

No

The Vishay TrenchFET P-Channel power MOSFET is use for Power management of portable and consumer load switch and DC/DC converters.

100 % Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy