Vishay TrenchFET Type P-Channel MOSFET, 8 A, 30 V Enhancement, 6-Pin TSOP SI3421DV-T1-GE3
- RS Stock No.:
- 180-7895
- Mfr. Part No.:
- SI3421DV-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-7895
- Mfr. Part No.:
- SI3421DV-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TSOP | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 19.2mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 21nC | |
| Maximum Power Dissipation Pd | 2.7W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.98mm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TSOP | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 19.2mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 21nC | ||
Maximum Power Dissipation Pd 2.7W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Width 2.98mm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay MOSFET
The Vishay surface mount P-channel MOSFET is a new age product with a drain-source voltage of 30V and a maximum gate-source voltage of 20V. It has drain-source resistance of 19.2mohm at a gate-source voltage of 10V. It has a maximum power dissipation of 4.2W and continuous drain current of 8A. The minimum and a maximum driving voltage for this transistor are 4.5V and 10V respectively. The MOSFET has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Halogen free
• Lead (Pb) free
• Operating temperature ranges between -55°C and 150°C
• TrenchFET power MOSFET
Applications
• Adaptor switch
• DC/DC converter
• For mobile computing/consumer
• Load switches
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• IEC 61249-2-21
• Rg tested
• UIS tested
Related links
- Vishay TrenchFET Type P-Channel MOSFET 30 V Enhancement, 6-Pin TSOP
- Vishay TrenchFET Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP
- Vishay TrenchFET Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOP
- Vishay TrenchFET Type P-Channel MOSFET 80 V Enhancement, 6-Pin TSOP
- Vishay TrenchFET Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP SI3493DDV-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 80 V Enhancement, 6-Pin TSOP Si3129DV-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOP SI3477DV-T1-GE3
- Vishay Dual TrenchFET 2 Type N 3.9 A 6-Pin TSOP
