Vishay N-Channel 40 V N-Channel MOSFET, 372 A, 40 V, 8-Pin PowerPAK (8x8LR) SQJQ148ER-T1_GE3
- RS Stock No.:
- 225-9965
- Mfr. Part No.:
- SQJQ148ER-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$26.46
(exc. GST)
$29.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,020 left, ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $5.292 | $26.46 |
| 50 - 95 | $5.194 | $25.97 |
| 100 - 245 | $5.10 | $25.50 |
| 250 - 995 | $5.01 | $25.05 |
| 1000 + | $4.922 | $24.61 |
*price indicative
- RS Stock No.:
- 225-9965
- Mfr. Part No.:
- SQJQ148ER-T1_GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 372A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PowerPAK (8x8LR) | |
| Series | N-Channel 40 V | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3.1mΩ | |
| Forward Voltage Vf | 800mV | |
| Maximum Power Dissipation Pd | 394W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 68nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101 | |
| Width | 8mm | |
| Length | 8.3mm | |
| Height | 1.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 372A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PowerPAK (8x8LR) | ||
Series N-Channel 40 V | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3.1mΩ | ||
Forward Voltage Vf 800mV | ||
Maximum Power Dissipation Pd 394W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 68nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101 | ||
Width 8mm | ||
Length 8.3mm | ||
Height 1.6mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay N-Channel 40 V Type N-Channel MOSFET 40 V, 8-Pin PowerPAK (8x8LR)
- Vishay N-Channel 40 V Type N-Channel MOSFET 40 V, 8-Pin PowerPAK (8x8LR)
- Vishay N-Channel 40 V Type N-Channel MOSFET 40 V, 8-Pin PowerPAK (8x8LR) SQJQ144AER-T1_GE3
- Vishay N-Channel 40 V Type N-Channel MOSFET 40 V, 4-Pin PowerPAK (8x8L)
- Vishay N-Channel 40 V Type N-Channel MOSFET 40 V, 4-Pin PowerPAK (8x8L) SQJ138ELP-T1_GE3
- Vishay SQJQ14 Type N-Channel Single MOSFETs 40 V Enhancement, 3-Pin PowerPAK SQJQ142ER-T1_GE3
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK (8x8L)
- Vishay TrenchFET P-Channel MOSFET -40 V Enhancement, 8-Pin PowerPAK (8x8LR) SQJQ141ELR-T1_GE3
