Vishay N-Channel 30 V N-Channel MOSFET, 437 A, 30 V, 4-Pin PowerPAK (8x8L) SQJ128ELP-T1_GE3

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$17.44

(exc. GST)

$19.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$1.744$17.44-
50 - 90$1.712$17.121%
100 - 240$1.681$16.813%
250 - 990$1.651$16.515%
1000 +$1.621$16.217%

*price indicative

Packaging Options:
RS Stock No.:
225-9946
Mfr. Part No.:
SQJ128ELP-T1_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

437A

Maximum Drain Source Voltage Vds

30V

Package Type

PowerPAK (8x8L)

Series

N-Channel 30 V

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

2mΩ

Forward Voltage Vf

1.1V

Typical Gate Charge Qg @ Vgs

99nC

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

500W

Maximum Operating Temperature

175°C

Standards/Approvals

No

Height

1.1mm

Width

5mm

Length

6.25mm

Automotive Standard

AEC-Q101

The Vishay Siliconix maintains Reliability data for Semiconductor Technology and Package Reliability represent a composite of all qualified locations.

AEC-Q101 qualified

100 % Rg and UIS tested

Thin 1.6 mm package

Very low thermal resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy