Vishay P-Channel 20 Type P-Channel MOSFET, 3.75 A, 20 V, 7-Pin SC-70 SQA401CEJW-T1_GE3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
225-9936
Mfr. Part No.:
SQA401CEJW-T1_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

3.75A

Maximum Drain Source Voltage Vds

20V

Series

P-Channel 20

Package Type

SC-70

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

200mΩ

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

12V

Forward Voltage Vf

-0.8V

Typical Gate Charge Qg @ Vgs

3.5nC

Maximum Power Dissipation Pd

13.6W

Maximum Operating Temperature

175°C

Standards/Approvals

AEC-Q101

Width

2.05mm

Length

2.05mm

Automotive Standard

AEC-Q101

The Vishay Siliconix maintains Reliability data for Semiconductor Technology and Package Reliability represent a composite of all qualified locations.

TrenchFET power MOSFET

AEC-Q101 qualified

Wettable flank terminals

100 % Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy