Infineon IPDQ60R010S7A N-Channel MOSFET, 50 A, 600 V N, 22-Pin HDSOP IPDQ60R010S7AXTMA1
- RS Stock No.:
- 225-0577
- Mfr. Part No.:
- IPDQ60R010S7AXTMA1
- Brand:
- Infineon
This image is representative of the product range
Add 3750 more to save $8,756.25
View bulk pricing optionsSubtotal (1 reel of 750 units)*
$17,508.00
(exc. GST)
$19,258.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 750 - 3000 | $23.344 | $17,508.00 | - |
| 3750 + | $21.009 | $15,756.75 | $8,756.25 |
*price indicative
- RS Stock No.:
- 225-0577
- Mfr. Part No.:
- IPDQ60R010S7AXTMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | IPDQ60R010S7A | |
| Package Type | HDSOP | |
| Mount Type | Surface | |
| Pin Count | 22 | |
| Maximum Drain Source Resistance Rds | 10mΩ | |
| Channel Mode | N | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 318nC | |
| Forward Voltage Vf | 820mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 694W | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.35mm | |
| Standards/Approvals | No | |
| Length | 15.1mm | |
| Height | 21.06mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series IPDQ60R010S7A | ||
Package Type HDSOP | ||
Mount Type Surface | ||
Pin Count 22 | ||
Maximum Drain Source Resistance Rds 10mΩ | ||
Channel Mode N | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 318nC | ||
Forward Voltage Vf 820mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 694W | ||
Maximum Operating Temperature 150°C | ||
Width 2.35mm | ||
Standards/Approvals No | ||
Length 15.1mm | ||
Height 21.06mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon IPDQ60R010S7A Type N-Channel MOSFET 600 V N, 22-Pin HDSOP IPDQ60R010S7AXTMA1
- Infineon IPDQ60R010S7 Type N-Channel MOSFET 600 V N, 22-Pin HDSOP
- Infineon IPDQ60R010S7 Type N-Channel MOSFET 600 V N, 22-Pin HDSOP IPDQ60R010S7XTMA1
- Infineon CoolSiC Type N-Channel MOSFET 750 V Enhancement, 22-Pin PG-HDSOP-22 AIMDQ75R090M1HXUMA1
- Infineon IPQ Type N-Channel Power Device 600 V Enhancement, 22-Pin PG-HDSOP-22 IPQC60T022S7XTMA1
- Infineon 600V CoolMOS Type N-Channel MOSFET 600 V Enhancement, 22-Pin PG-HDSOP-22 IPQC60R010S7XTMA1
- Infineon CoolSiC Type N-Channel MOSFET 750 V Enhancement, 22-Pin PG-HDSOP-22 IMDQ75R027M1HXUMA1
- Infineon IPD Type N-Channel MOSFET 600 V N, 10-Pin HDSOP
