Infineon CoolSiC N-Channel MOSFET, 24 A, 750 V Enhancement, 22-Pin PG-HDSOP-22 AIMDQ75R090M1HXUMA1

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$18.97

(exc. GST)

$20.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$18.97-
10 - 99$17.099%
100 - 499$15.7616%
500 - 999$14.6222%
1000 +$13.1130%

*price indicative

RS Stock No.:
348-935
Mfr. Part No.:
AIMDQ75R090M1HXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

24A

Maximum Drain Source Voltage Vds

750V

Package Type

PG-HDSOP-22

Series

CoolSiC

Mount Type

Surface

Pin Count

22

Maximum Drain Source Resistance Rds

117mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

15nC

Maximum Power Dissipation Pd

128W

Maximum Gate Source Voltage Vgs

23V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY
The Infineon 750 V CoolSiC MOSFET is built over the solid silicon carbide technology developed in Infineon in more than 20 years. Leveraging the wide bandgapSiC material characteristics, the 750V CoolSiC MOSFET offers a unique combination of performance, reliability and ease of use. Suitable for high temperature and harsh operations, it enables the simplified and cost effective deployment of the highest system efficiency.

Infineon proprietary die attach technology

Driver source pin available

Enhanced robustness and reliability for bus voltages beyond 500 V

Superior efficiency in hard switching

Higher switching frequency in soft switching topologies

Robustness against parasitic turn on for unipolar gate driving

Best in class thermal dissipation

Reduced switching losses through improved gate control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy