Infineon BSS127I N-Channel MOSFET, 21 mA, 600 V Enhancement, 3-Pin SOT-23 BSS127IXTSA1
- RS Stock No.:
- 225-0558
- Mfr. Part No.:
- BSS127IXTSA1
- Brand:
- Infineon
This image is representative of the product range
Add 9000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$342.00
(exc. GST)
$375.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | $0.114 | $342.00 | - |
| 9000 - 12000 | $0.112 | $336.00 | 1% |
| 15000 + | $0.11 | $330.00 | 3% |
*price indicative
- RS Stock No.:
- 225-0558
- Mfr. Part No.:
- BSS127IXTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 21mA | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | BSS127I | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 600Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 0.5W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 0.65nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.7mm | |
| Standards/Approvals | No | |
| Width | 3.7mm | |
| Height | 1.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 21mA | ||
Maximum Drain Source Voltage Vds 600V | ||
Series BSS127I | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 600Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 0.5W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 0.65nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 6.7mm | ||
Standards/Approvals No | ||
Width 3.7mm | ||
Height 1.8mm | ||
Automotive Standard No | ||
Infineon BSS127I Series MOSFET, 600V Maximum Drain Source Voltage, 21mA Maximum Continuous Drain Current - BSS127IXTSA1
Features and Benefits:
• 0.5W power dissipation limits thermal load in tight designs
• 21mA continuous drain current suits low-current signal switching
• 0.65nC gate charge supports Faster gate transitions with low drive
• 600Ω drain-source resistance provides predictable off-state leakage
• 20V gate rating permits Interface with common logic-level drivers
Applications
• Ideal for low-current power steering of relays and solenoids
• Used with logic drivers where low gate charge reduces losses
• Can be used for board-mounted level-shift and protection circuits
• Appropriate for Compact surface-mount modules requiring small packages
What temperature range can it tolerate in industrial settings?
How does the devices diode-related characteristic affect designs?
What mounting and pin-count considerations should designers note?
How does the transistors package size influence layout density?
Related links
- Infineon BSS127I Type N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-23 BSS127IXTSA1
- Infineon SIPMOS Type N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-23
- Infineon SIPMOS Type N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-23 BSS127H6327XTSA2
- Infineon SIPMOS Type N-Channel MOSFET 600 V Depletion, 3-Pin SOT-23
- Infineon SIPMOS Type N-Channel MOSFET 600 V Depletion, 3-Pin SOT-23 BSS126H6327XTSA2
- Infineon SIPMOS® Type N-Channel MOSFET 600 V Depletion, 3-Pin SOT-23 BSS126IXTSA1
- DiodesZetex BSS127S Type N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-23
- DiodesZetex BSS127S Type N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-23 BSS127S-7
