ROHM RQ7G080AT Type P-Channel MOSFET, 8 A, 40 V P, 8-Pin TSMT RQ7G080ATTCR
- RS Stock No.:
- 223-6376
- Mfr. Part No.:
- RQ7G080ATTCR
- Brand:
- ROHM
This image is representative of the product range
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$12.64
(exc. GST)
$13.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 November 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $1.264 | $12.64 | - |
| 50 - 90 | $1.226 | $12.26 | 3% |
| 100 - 240 | $1.189 | $11.89 | 5% |
| 250 - 990 | $1.153 | $11.53 | 8% |
| 1000 + | $1.118 | $11.18 | 11% |
*price indicative
- RS Stock No.:
- 223-6376
- Mfr. Part No.:
- RQ7G080ATTCR
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TSMT | |
| Series | RQ7G080AT | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 18mΩ | |
| Channel Mode | P | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 37nC | |
| Forward Voltage Vf | -1.2V | |
| Maximum Power Dissipation Pd | 1.5W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TSMT | ||
Series RQ7G080AT | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 18mΩ | ||
Channel Mode P | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 37nC | ||
Forward Voltage Vf -1.2V | ||
Maximum Power Dissipation Pd 1.5W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- ROHM RQ7G080AT Type P-Channel MOSFET 40 V P, 8-Pin TSMT RQ7G080ATTCR
- ROHM RQ7L050AT Type P-Channel MOSFET 60 V P, 8-Pin TSMT RQ7L050ATTCR
- ROHM QH8MA3 Type N 7 A 8-Pin TSMT
- ROHM Dual 2 Type P-Channel MOSFET 60 V Enhancement, 8-Pin TSMT QH8JC5TCR
- ROHM QH8MC5 Type N 3.5 A 8-Pin TSMT-8 QH8MC5TCR
- ROHM QH8KB6 Type N-Channel MOSFET 40 V Enhancement, 8-Pin TSMT-8 QH8KB6TCR
- ROHM RQ1 Type P-Channel MOSFET 30 V Enhancement, 8-Pin TSMT-8 RQ1E070RPHZGTR
- ROHM RQ1A070AP Type P-Channel MOSFET -12 V Enhancement, 8-Pin TSMT-8 RQ1A070APTR
