ROHM RD3L03BAT Type P-Channel MOSFET, 35 A, 60 V P, 3-Pin TO-252 RD3L03BATTL1
- RS Stock No.:
- 223-6283
- Mfr. Part No.:
- RD3L03BATTL1
- Brand:
- ROHM
This image is representative of the product range
Add 50 more to save $2.25
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.09
(exc. GST)
$16.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,410 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $1.509 | $15.09 | - |
| 50 - 90 | $1.464 | $14.64 | $2.25 |
| 100 - 240 | $1.421 | $14.21 | $8.80 |
| 250 - 990 | $1.379 | $13.79 | $32.50 |
| 1000 + | $1.338 | $13.38 | $171.00 |
*price indicative
- RS Stock No.:
- 223-6283
- Mfr. Part No.:
- RD3L03BATTL1
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 35A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 | |
| Series | RD3L03BAT | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 410mΩ | |
| Channel Mode | P | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | -1.2V | |
| Typical Gate Charge Qg @ Vgs | 37nC | |
| Maximum Power Dissipation Pd | 56W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 35A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 | ||
Series RD3L03BAT | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 410mΩ | ||
Channel Mode P | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf -1.2V | ||
Typical Gate Charge Qg @ Vgs 37nC | ||
Maximum Power Dissipation Pd 56W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- ROHM RD3L03BAT Type P-Channel MOSFET 60 V P, 3-Pin TO-252
- ROHM RD3G03BAT Type P-Channel MOSFET 40 V P, 3-Pin TO-252 RD3G03BATTL1
- ROHM RD3G03BAT Type P-Channel MOSFET 40 V P, 3-Pin TO-252
- ROHM RD3L07BAT Type P-Channel MOSFET 60 V P, 3-Pin TO-252
- ROHM RD3L07BAT Type P-Channel MOSFET 60 V P, 3-Pin TO-252 RD3L07BATTL1
- ROHM RD3L01BAT Type P-Channel MOSFET 60 V P, 3-Pin TO-252 RD3L01BATTL1
- ROHM RD3G07BAT Type P-Channel MOSFET 40 V P, 3-Pin TO-252 RD3G07BATTL1
- ROHM RD3G01BAT Type P-Channel MOSFET 40 V P, 3-Pin TO-252 RD3G01BATTL1
