ROHM RD3G01BAT Type P-Channel MOSFET, 15 A, 40 V P, 3-Pin TO-252 RD3G01BATTL1
- RS Stock No.:
- 223-6274
- Mfr. Part No.:
- RD3G01BATTL1
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-6274
- Mfr. Part No.:
- RD3G01BATTL1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 15A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-252 | |
| Series | RD3G01BAT | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 390mΩ | |
| Channel Mode | P | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | -1.2V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 19.3nC | |
| Maximum Power Dissipation Pd | 25W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 15A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-252 | ||
Series RD3G01BAT | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 390mΩ | ||
Channel Mode P | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf -1.2V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 19.3nC | ||
Maximum Power Dissipation Pd 25W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM power MOSFET has TO-252 package type. It is mainly used for switching.
Low on - resistance
Fast switching speed
Drive circuits can be simple
Parallel use is easy
Pb-free plating, RoHS compliant
Related links
- ROHM RD3G01BAT Type P-Channel MOSFET 40 V P, 3-Pin TO-252 RD3G01BATTL1
- ROHM RD3L07BAT Type P-Channel MOSFET 60 V P, 3-Pin TO-252
- ROHM RD3L07BAT Type P-Channel MOSFET 60 V P, 3-Pin TO-252 RD3L07BATTL1
- ROHM RD3L01BAT Type P-Channel MOSFET 60 V P, 3-Pin TO-252 RD3L01BATTL1
- ROHM RD3L03BAT Type P-Channel MOSFET 60 V P, 3-Pin TO-252
- ROHM RD3L03BAT Type P-Channel MOSFET 60 V P, 3-Pin TO-252 RD3L03BATTL1
- ROHM RD3G03BAT Type P-Channel MOSFET 40 V P, 3-Pin TO-252 RD3G03BATTL1
- ROHM RD3G07BAT Type P-Channel MOSFET 40 V P, 3-Pin TO-252 RD3G07BATTL1
