ROHM RD3G07BAT Type P-Channel MOSFET, 70 A, 40 V P, 3-Pin TO-252 RD3G07BATTL1

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save 9%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$4,215.00

(exc. GST)

$4,637.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,500 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
2500 - 10000$1.686$4,215.00-
12500 +$1.518$3,795.009%

*price indicative

RS Stock No.:
223-6278
Mfr. Part No.:
RD3G07BATTL1
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Series

RD3G07BAT

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current (Id)

70 A

Maximum Drain Source Voltage (Vds)

40 V

Channel Mode

P

Pin Count

3

Package Type

TO-252

Automotive Standard

No

Forward Voltage (Vf)

-1.2 V

Maximum Drain Source Resistance (Rds)

71 mΩ

Maximum Gate Source Voltage (Vgs)

20 V

Maximum Operating Temperature

150 °C

Maximum Power Dissipation (Pd)

101 W

Minimum Operating Temperature

-55 °C

Mount Type

Surface

Standards/Approvals

RoHS

Typical Gate Charge (Qg) @ Vgs

105 nC

The ROHM power MOSFET has TO-252 package type. It is mainly used for switching.

Low on - resistance

Fast switching speed

Drive circuits can be simple

Parallel use is easy

Pb-free plating, RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy