ROHM R8009KNX N-Channel MOSFET, 9 A, 800 V N, 3-Pin TO-220
- RS Stock No.:
- 223-6214
- Mfr. Part No.:
- R8009KNXC7G
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-6214
- Mfr. Part No.:
- R8009KNXC7G
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 9A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-220 | |
| Series | R8009KNX | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 600mΩ | |
| Channel Mode | N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Power Dissipation Pd | 59W | |
| Typical Gate Charge Qg @ Vgs | 27nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 9A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-220 | ||
Series R8009KNX | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 600mΩ | ||
Channel Mode N | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Power Dissipation Pd 59W | ||
Typical Gate Charge Qg @ Vgs 27nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM power MOSFET has TO-220FM package type. It is mainly used for switching.
Low on-resistance
Fast switching
Parallel use is easy
Pb-free plating, RoHS compliant
Related links
- ROHM R8009KNX Type N-Channel MOSFET 800 V N, 3-Pin TO-220 R8009KNXC7G
- STMicroelectronics MDmesh 9 A 3-Pin TO-220
- STMicroelectronics MDmesh 9 A 3-Pin TO-220 STP10NK80ZFP
- STMicroelectronics MDmesh 9 A 3-Pin TO-220 STP10NK80Z
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 650 V N, 3-Pin TO-220
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 650 V N, 3-Pin TO-220 IPAW60R360P7SXKSA1
- Infineon IPA Type N-Channel MOSFET 800 V N, 3-Pin TO-220
- Infineon IPA Type N-Channel MOSFET 800 V N, 3-Pin TO-220
